0665-0-15-01-30-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED5043-ND | |
Manufacturer | ||
Manufacturer Product Number | 0665-0-15-01-30-27-10-0 | |
Description | CONN PIN RCPT .015-.025 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.180" (4.57mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.061" (1.55mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.88300 | ¥18.83 |
25 | ¥1.65880 | ¥41.47 |
50 | ¥1.52440 | ¥76.22 |
100 | ¥1.46450 | ¥146.45 |
250 | ¥1.31508 | ¥328.77 |
500 | ¥1.25532 | ¥627.66 |
1,000 | ¥1.04610 | ¥1,046.10 |
2,500 | ¥0.95643 | ¥2,391.07 |