0461-0-15-15-21-27-04-0 | ||
---|---|---|
DigiKey Part Number | ED1243-ND | |
Manufacturer | ||
Manufacturer Product Number | 0461-0-15-15-21-27-04-0 | |
Description | CONN PIN RCPT .015-.022 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.575" (14.61mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.020" (0.51mm) | |
Flange Diameter | 0.041" (1.04mm) | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥3.03200 | ¥30.32 |
100 | ¥2.50070 | ¥250.07 |
1,000 | ¥1.79377 | ¥1,793.77 |
5,000 | ¥1.57638 | ¥7,881.90 |
10,000 | ¥1.46766 | ¥14,676.60 |