
MIKROE-5337 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5337-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5337 |
Description | DRAM CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | APS6404L-3SQR DRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | DRAM | |
Utilized IC / Part | APS6404L-3SQR | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.00000 | $11.00 |




