MIKROE-4107 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MikroElektronika
In Stock: 175
Unit Price: ¥198.47000
Datasheet
MIKROE-4107
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4107

DigiKey Part Number
1471-MIKROE-4107-ND
Manufacturer
Manufacturer Product Number
MIKROE-4107
Description
CAN FD 4 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NCV7344 CANbus Interface mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Interface
Function
CANbus
Utilized IC / Part
NCV7344
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.08000¥248.08
Manufacturers Standard Package