
MIKROE-4039 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4039-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4039 |
Description | VCP MONITOR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | INA260 Current Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Current Monitor | |
Utilized IC / Part | INA260 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥215.01000 | ¥215.01 |







