
MIKROE-1684 | |
|---|---|
DigiKey Part Number | 1471-1362-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1684 |
Description | CLICKER 2 PIC18FJ EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18FJ Clicker 2 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18FJ | |
Mounting Type | Fixed | |
Contents | Board(s), Accessories | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | mikroProg Suite | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.00000 | $47.00 |





