MIKROE-1306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIKROE-1306
MIKROE-1306

MIKROE-1306

DigiKey Part Number
1471-1071-ND
Manufacturer
Manufacturer Product Number
MIKROE-1306
Description
DISPLAY BOARD 8X8 GREEN CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MAX7219 LED Matrix Opto mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Opto
Function
LED Matrix
Utilized IC / Part
MAX7219
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥206.74000¥206.74
Manufacturers Standard Package