MIKROE-1097
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIKROE-1097
How to Breadboard - Another Teaching Moment

MIKROE-1097

DigiKey Part Number
1471-1010-ND
Manufacturer
Manufacturer Product Number
MIKROE-1097
Description
BREADBOARD TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
830
Number of 5-Tie Point Terminals
124
Size / Dimension
-
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.47000¥79.47
Manufacturers Standard Package