MXSMLG75CA | ||
---|---|---|
DigiKey Part Number | 1086-14913-ND | |
Manufacturer | ||
Manufacturer Product Number | MXSMLG75CA | |
Description | TVS DIODE 75VWM 121VC SMLG | |
Customer Reference | ||
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-215AB (SMLG) | |
Datasheet | Datasheet | |
EDA/CAD Models | MXSMLG75CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-215AB, SMC Gull Wing | |
Supplier Device Package | ||
Base Product Number |