MXSMCJ17CAE3 | ||
---|---|---|
DigiKey Part Number | 1086-14544-ND | |
Manufacturer | ||
Manufacturer Product Number | MXSMCJ17CAE3 | |
Description | TVS DIODE 17VWM 27.6VC DO214AB | |
Customer Reference | ||
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet | |
EDA/CAD Models | MXSMCJ17CAE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 53.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MSMCx5.0A - MXLSMCx170CAe3 |
Environmental Information | |
PCN Assembly/Origin | Manufacturing Change 23/Feb/2021 |
HTML Datasheet | MSMCx5.0A - MXLSMCx170CAe3 |
EDA Models | MXSMCJ17CAE3 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 1086-14544-MIL 1086-14544 |
Standard Package | 1 |