MXP6KE15A | ||
---|---|---|
DigiKey Part Number | 1086-13067-ND | |
Manufacturer | ||
Manufacturer Product Number | MXP6KE15A | |
Description | TVS DIODE 12.8VWM 21.2VC T18 | |
Customer Reference | ||
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Through Hole T-18 | |
Datasheet | Datasheet | |
EDA/CAD Models | MXP6KE15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | T-18, Axial | |
Supplier Device Package | ||
Base Product Number |