RMB | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

MXLSMLG90CA

Digi-Key Part Number
1086-12493-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXLSMLG90CA
Supplier
Description
TVS DIODE 90V 146V DO215AB
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
146V Clamp 20.6A Ipp Tvs Diode Surface Mount SMLG (DO-215AB)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
SMLG (DO-215AB)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-12493
1086-12493-MIL
Standard Package1