RMB | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

MXLPLAD30KP220CA

Digi-Key Part Number
1086-10977-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXLPLAD30KP220CA
Supplier
Description
TVS DIODE 220V 356V PLAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
356V Clamp 84A Ipp Tvs Diode Surface Mount PLAD
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
245V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
84A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
PLAD
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-10977
1086-10977-MIL
Standard Package1