RMB | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
DO-204AR, Axial

MXL5KP13CA

Digi-Key Part Number
1086-9921-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MXL5KP13CA
Supplier
Description
TVS DIODE 13V 21.5V CASE 5A
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
21.5V Clamp 232A Ipp Tvs Diode Through Hole Case 5A (DO-204AR)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Bulk
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
232A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AR, Axial
Supplier Device Package
Case 5A (DO-204AR)
Notification
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other Names
1086-9921
1086-9921-MIL
Standard Package1