MAP5KE9.0CA | ||
---|---|---|
DigiKey Part Number | 150-MAP5KE9.0CA-ND | |
Manufacturer | ||
Manufacturer Product Number | MAP5KE9.0CA | |
Description | TVS DIODE 9VWM 15.4VC DO204AL | |
Customer Reference | ||
Detailed Description | 15.4V Clamp 32.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAP5KE9.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 32.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MP5KE5.0A - 170CA(e3) |
Environmental Information | |
PCN Obsolescence/ EOL | P5KE Series 01/Jul/2017 |
HTML Datasheet | MP5KE5.0A - 170CA(e3) |
EDA Models | MAP5KE9.0CA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Attribute | Description |
---|---|
Other Names | 150-MAP5KE9.0CA 1086-4467 1086-4467-MIL 1086-4467-ND |
Standard Package | 1 |