LXMG1617-12-61 | ||
---|---|---|
DigiKey Part Number | 150-LXMG1617-12-61-ND | |
Manufacturer | ||
Manufacturer Product Number | LXMG1617-12-61 | |
Description | MOD INVERTER CCFL 6W 12V PROG | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 3.94" L x 0.63" W x 0.30" H (100mm x 16mm x 7.5mm) Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1800V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.94" L x 0.63" W x 0.30" H (100mm x 16mm x 7.5mm) | |
Mounting Type | Chassis Mount |
Resource Type | Link |
---|---|
Environmental Information | |
HTML Datasheet | LXMG1617-12-6x |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9570 |
Attribute | Description |
---|---|
Other Names | LXMG1617-12-61-ND 150-LXMG1617-12-61 |
Standard Package | 100 |