LXM1624-12-61 | ||
---|---|---|
DigiKey Part Number | 150-LXM1624-12-61-ND | |
Manufacturer | ||
Manufacturer Product Number | LXM1624-12-61 | |
Description | MOD INVERTER CCFL DUAL 6W 12V | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1800V Output 6.50" L x 0.83" W x 0.30" H (165mm x 21mm x 7.5mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1800V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 6.50" L x 0.83" W x 0.30" H (165mm x 21mm x 7.5mm) | |
Mounting Type | Chassis Mount |