JANTX2N4859 | ||
---|---|---|
DigiKey Part Number | 150-JANTX2N4859-ND | |
Manufacturer | ||
Manufacturer Product Number | JANTX2N4859 | |
Description | JFET N-CH 30V TO18 | |
Customer Reference | ||
Detailed Description | JFET N-Channel 30 V 360 mW Through Hole TO-18 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 175 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 10 V @ 500 pA | |
Input Capacitance (Ciss) (Max) @ Vds | 18pF @ 10V (VGS) | |
Resistance - RDS(On) | 25 Ohms | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2N4856-61 |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.61000 | ¥108.61 |
Attribute | Description |
---|---|
Other Names | 1088-1021 150-JANTX2N4859 1088-1021-ND 1088-1021-MIL |
Standard Package | 1 |