BYI-1F | ||
---|---|---|
DigiKey Part Number | 150-BYI-1F-ND | |
Manufacturer | ||
Manufacturer Product Number | BYI-1F | |
Description | IC BYISTOR FOR PWR AMP 55GV | |
Customer Reference | ||
Detailed Description | Transistor Linear Amplifier Bias BYSISTOR 55V 700mA Stud Mount 55FT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | BYSISTOR | |
Applications | Linear Amplifier Bias | |
Voltage - Rated | 55V | |
Current Rating (Amps) | 700mA | |
Mounting Type | Stud Mount | |
Package / Case | 55FT | |
Supplier Device Package | 55FT | |
Base Product Number |