MTFDKBA512TFH-1BC1AABYY | ||
---|---|---|
DigiKey Part Number | 557-MTFDKBA512TFH-1BC1AABYY-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDKBA512TFH-1BC1AABYY | |
Description | SSD 512GB M.2 MODULE | |
Customer Reference | ||
Detailed Description | 512GB M.2 Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 512GB | |
Memory Type | - | |
Form Factor | M.2 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | - | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥714.37000 | ¥714.37 |
10 | ¥643.06200 | ¥6,430.62 |
30 | ¥628.97600 | ¥18,869.28 |
50 | ¥615.71680 | ¥30,785.84 |
100 | ¥539.06290 | ¥53,906.29 |