MTEDFBR008SCA-1P2IT | ||
---|---|---|
DigiKey Part Number | 557-2036-ND | |
Manufacturer | ||
Manufacturer Product Number | MTEDFBR008SCA-1P2IT | |
Description | MODULE FLASH NAND SLC 8GB | |
Customer Reference | ||
Detailed Description | Memory Module FLASH - NAND (SLC) 8GB Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Tray Pkg Label Chgs 8/Oct/2020 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
M408TQJGR-RA000-D | Delkin Devices, Inc. | 19 | 3247-M408TQJGR-RA000-D-ND | ¥1,106.82000 | Similar |
Attribute | Description |
---|---|
Other Names | 557-2036 MTEDFBR008SCA-1P2IT-ND |
Standard Package | 150 |