MTEDCBR002SAJ-1M2IT | ||
---|---|---|
DigiKey Part Number | 557-2033-ND | |
Manufacturer | ||
Manufacturer Product Number | MTEDCBR002SAJ-1M2IT | |
Description | MODULE FLASH NAND SLC 2GB | |
Customer Reference | ||
Detailed Description | Memory Module FLASH - NAND (SLC) 2GB Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |