MTEDCBR002SAJ-1M2 | ||
---|---|---|
DigiKey Part Number | 557-2032-ND | |
Manufacturer | ||
Manufacturer Product Number | MTEDCBR002SAJ-1M2 | |
Description | MODULE FLASH NAND SLC 2GB | |
Customer Reference | ||
Detailed Description | Memory Module FLASH - NAND (SLC) 2GB Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
Resource Type | Link |
---|---|
Datasheets | MTEDCxx0xxSAJ |
PCN Assembly/Origin | Tray Pkg Label Chgs 8/Oct/2020 |
PCN Packaging | Standard Pkg Label Chg 20/Feb/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.03000 | ¥248.03 |
10 | ¥233.24100 | ¥2,332.41 |
25 | ¥225.14600 | ¥5,628.65 |
40 | ¥218.02700 | ¥8,721.08 |
Attribute | Description |
---|---|
Other Names | 138977 557-2032 MTEDCBR002SAJ-1M2-ND -MTEDCBR002SAJ-1M2 |
Standard Package | 150 |