MTEDCAR002SAJ-1M2 | ||
---|---|---|
DigiKey Part Number | 557-2029-ND | |
Manufacturer | ||
Manufacturer Product Number | MTEDCAR002SAJ-1M2 | |
Description | MODULE FLASH NAND SLC 2GB | |
Customer Reference | ||
Detailed Description | Memory Module FLASH - NAND (SLC) 2GB Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.04000 | ¥248.04 |
10 | ¥233.25300 | ¥2,332.53 |
25 | ¥225.15760 | ¥5,628.94 |
40 | ¥218.03825 | ¥8,721.53 |