MT48LC8M16A2P-6A:L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 484
Unit Price: ¥53.42000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 540
Unit Price: ¥38.78000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ¥31.48976
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 600
Unit Price: ¥28.28000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 344
Unit Price: ¥35.31000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 717
Unit Price: ¥28.28000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ¥23.20889
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Winbond Electronics
In Stock: 79
Unit Price: ¥17.20000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥14.14838
Datasheet

Similar


Winbond Electronics
In Stock: 2,826
Unit Price: ¥17.20000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥14.14838
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥18.52000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: ¥20.09000
Datasheet
54-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16A2P-6A:L

DigiKey Part Number
MT48LC8M16A2P-6A:L-ND
Manufacturer
Manufacturer Product Number
MT48LC8M16A2P-6A:L
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC8M16A2P-6A:L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/6/30
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,080¥36.71431¥39,651.45
Manufacturers Standard Package