
MT47H64M16NF-25E AIT:M TR | |
|---|---|
DigiKey Part Number | 557-MT47H64M16NF-25EAIT:MTR-ND - Tape & Reel (TR) 557-MT47H64M16NF-25EAIT:MTRCT-ND - Cut Tape (CT) 557-MT47H64M16NF-25EAIT:MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H64M16NF-25E AIT:M TR |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.43000 | ¥41.43 |
| 10 | ¥38.59400 | ¥385.94 |
| 25 | ¥37.44760 | ¥936.19 |
| 50 | ¥36.57420 | ¥1,828.71 |
| 100 | ¥35.70420 | ¥3,570.42 |
| 250 | ¥34.56104 | ¥8,640.26 |
| 500 | ¥33.70498 | ¥16,852.49 |
| 1,000 | ¥32.85967 | ¥32,859.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥32.02810 | ¥64,056.20 |


