
MT41K256M16TW-107:P TR | |
|---|---|
DigiKey Part Number | 557-MT41K256M16TW-107:PTR-ND - Tape & Reel (TR) 557-MT41K256M16TW-107:PTRCT-ND - Cut Tape (CT) 557-MT41K256M16TW-107:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.59000 | ¥53.59 |
| 10 | ¥49.84800 | ¥498.48 |
| 25 | ¥48.34640 | ¥1,208.66 |
| 50 | ¥47.21040 | ¥2,360.52 |
| 100 | ¥46.07660 | ¥4,607.66 |
| 250 | ¥44.59024 | ¥11,147.56 |
| 500 | ¥43.47948 | ¥21,739.74 |
| 1,000 | ¥42.38410 | ¥42,384.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥41.30817 | ¥82,616.34 |








