
MT29F8G01ADBFD12-AAT:F TR | |
|---|---|
DigiKey Part Number | 557-MT29F8G01ADBFD12-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F8G01ADBFD12-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F8G01ADBFD12-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F8G01ADBFD12-AAT:F TR |
Description | IC FLASH 8GBIT SPI 83MHZ 24TPBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit SPI 83 MHz 24-T-PBGA (6x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 8G x 1 | |
Memory Interface | SPI | |
Clock Frequency | 83 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.69000 | ¥115.69 |
| 10 | ¥107.35400 | ¥1,073.54 |
| 25 | ¥104.02000 | ¥2,600.50 |
| 50 | ¥101.50920 | ¥5,075.46 |
| 100 | ¥99.01600 | ¥9,901.60 |
| 250 | ¥95.76260 | ¥23,940.65 |
| 500 | ¥93.34362 | ¥46,671.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥88.64695 | ¥177,293.90 |






