
MT25QL01GBBB8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL01GBBB8ESF-0AATTR-ND - Tape & Reel (TR) 557-MT25QL01GBBB8ESF-0AATTRCT-ND - Cut Tape (CT) 557-MT25QL01GBBB8ESF-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB8ESF-0AAT TR |
Description | IC FLASH 1GBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.56000 | ¥196.56 |
| 10 | ¥182.06900 | ¥1,820.69 |
| 25 | ¥176.30480 | ¥4,407.62 |
| 50 | ¥171.98160 | ¥8,599.08 |
| 100 | ¥167.70210 | ¥16,770.21 |
| 250 | ¥162.13856 | ¥40,534.64 |
| 500 | ¥158.01690 | ¥79,008.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥153.98313 | ¥153,983.13 |










