MT16KTF1G64AZ-1G9P1 | ||
---|---|---|
DigiKey Part Number | 557-1744-ND | |
Manufacturer | ||
Manufacturer Product Number | MT16KTF1G64AZ-1G9P1 | |
Description | MODULE DDR3L SDRAM 8GB 240UDIMM | |
Customer Reference | ||
Detailed Description | Memory Module DDR3L SDRAM 8GB 240-UDIMM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR3L SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1866 | |
Package / Case | 240-UDIMM | |
Base Product Number |