
ZL40294LDF6 | |
|---|---|
DigiKey Part Number | 150-ZL40294LDF6TR-ND - Tape & Reel (TR) 150-ZL40294LDF6CT-ND - Cut Tape (CT) 150-ZL40294LDF6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZL40294LDF6 |
Description | 20-OUTPUT DB2000QL BUFFER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution) IC 250MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Main Purpose | PCI Express (PCIe) | |
Input | Differential or Single-Ended | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 80-WFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-GQFN (6x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.91000 | ¥15.91 |
| 25 | ¥13.25960 | ¥331.49 |
| 100 | ¥12.83210 | ¥1,283.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥12.83206 | ¥51,328.24 |








