
USB2524-ABZJ | |
|---|---|
DigiKey Part Number | 638-1056-ND |
Manufacturer | |
Manufacturer Product Number | USB2524-ABZJ |
Description | IC USB 2.0 MULTISWITCH HUB 56QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | USB2524-ABZJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (8x8) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.74000 | ¥47.74 |
| 25 | ¥39.69400 | ¥992.35 |
| 100 | ¥36.10090 | ¥3,610.09 |

