
TC7662BCPA | |
|---|---|
DigiKey Part Number | TC7662BCPA-ND |
Manufacturer | |
Manufacturer Product Number | TC7662BCPA |
Description | IC REG CHARG PUMP INV 20MA 8PDIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 20mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC7662BCPA Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 10kHz ~ 35kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.16000 | ¥22.16 |
| 25 | ¥18.52480 | ¥463.12 |
| 100 | ¥16.78810 | ¥1,678.81 |


