TC1016-2.7VCTTR | ||
---|---|---|
DigiKey Part Number | TC1016-2.7VCTTR-ND - Tape & Reel (TR) TC1016-2.7VCTCT-ND - Cut Tape (CT) TC1016-2.7VCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC1016-2.7VCTTR | |
Description | IC REG LINEAR 2.7V 80MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TC1016-2.7VCTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 58dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
25 | ¥3.33320 | ¥83.33 |
100 | ¥2.92670 | ¥292.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92674 | ¥8,780.22 |