SY88022ALMG | ||
---|---|---|
DigiKey Part Number | 150-SY88022ALMG-ND | |
Manufacturer | ||
Manufacturer Product Number | SY88022ALMG | |
Description | IC LASER DR 11.3125GB 3.6V 16QFN | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Laser Driver IC 11.3125Gbps 1 Channel 3V ~ 3.6V 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver | |
Data Rate | 11.3125Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 65 mA | |
Current - Modulation | 85mA | |
Current - Bias | 80 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.81000 | ¥90.81 |
25 | ¥75.68880 | ¥1,892.22 |
100 | ¥68.77850 | ¥6,877.85 |