SY58051AUMG-TR | ||
---|---|---|
DigiKey Part Number | SY58051AUMG-TR-ND - Tape & Reel (TR) SY58051AUMG-CT-ND - Cut Tape (CT) SY58051AUMG-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SY58051AUMG-TR | |
Description | IC GATE CML UNIV I/O TERM 16QFN | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 2 Input 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SY58051AUMG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.37000 | ¥138.37 |
25 | ¥115.28120 | ¥2,882.03 |
100 | ¥104.79360 | ¥10,479.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥104.79373 | ¥104,793.73 |