RMB | USD

Obsolete item.
28-PLCC

SY100E193JZ TR

Digi-Key Part Number
SY100E193JZTR-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
SY100E193JZ TR
Supplier
Description
IC PARITY GENERATOR 8-BIT 28PLCC
Detailed Description
Parity Generator 8-Bit 28-PLCC (11.48x11.48)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Parity Generator
Number of Circuits
8-Bit
Current - Output High, Low
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Voltage - Supply
4.2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
SY100E193JZ TR-ND
SY100E193JZTR
Standard Package750