RN-SRL-FTD5V-BLK | ||
---|---|---|
DigiKey Part Number | 740-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | RN-SRL-FTD5V-BLK | |
Description | CABLE ASSEMBLIES | |
Customer Reference | ||
Detailed Description | USB to TTL Serial 5V Cable 6.00' (1.83m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | USB to TTL Serial 5V | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Cable, 6 Wire Leads | |
Length | 6.00' (1.83m) | |
Shielding | Shielded |
Resource Type | Link |
---|---|
Datasheets | RN-SRL-FTD5V |
Environmental Information | |
PCN Packaging | Label and Packing Changes 23/Sep/2015 |
HTML Datasheet | RN-SRL-FTD5V |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.90.0000 |
Attribute | Description |
---|---|
Other Names | 740-1047 RNSRLFTD5VBLK |
Standard Package | 1 |