RFPIC12F675F-I/SS | ||
---|---|---|
DigiKey Part Number | RFPIC12F675F-I/SS-ND | |
Manufacturer | ||
Manufacturer Product Number | RFPIC12F675F-I/SS | |
Description | IC MCU 1KX14 RF FSK/ASK 20SSOP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | RFPIC12F675F-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Applications | RKE, Security Systems | |
Core Processor | PIC | |
Program Memory Type | FLASH (1.75kB) | |
Controller Series | rfPIC™ | |
RAM Size | 64 x 8 | |
Interface | - | |
Number of I/O | 6 | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |