
PIC16F1769-I/ML | |
---|---|
DigiKey Part Number | PIC16F1769-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F1769-I/ML |
Description | IC MCU 8BIT 14KB FLASH 20QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 14KB (8K x 14) FLASH 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 2x5b, 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | PIC16F1769 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0015 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.37000 | ¥17.37 |
25 | ¥15.87800 | ¥396.95 |
100 | ¥14.38950 | ¥1,438.95 |
Attribute | Description |
---|---|
Manufacturer Standard Package | 91 |