PD-9601G/AC | ||
---|---|---|
DigiKey Part Number | PD-9601G/AC-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-9601G/AC | |
Description | POH INJECTOR 95W 54-57V DESKTOP | |
Customer Reference | ||
Detailed Description | Network 1 Ports | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Number of Ports | 1 | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 1 | |
Connector Type | RJ45 | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,254.59000 | ¥1,254.59 |