PD-9506GC/AC-JP | ||
---|---|---|
DigiKey Part Number | 150-PD-9506GC/AC-JP-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-9506GC/AC-JP | |
Description | 6-PORT BT 60W NMS JP CORD | |
Customer Reference | ||
Detailed Description | 55V Power Over Ethernet (POE) 6 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 6 | |
Voltage - Output | 55V | |
Current - Output | 1.1 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at, IEEE802.3bt | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Rack Mount | |
Size / Dimension | 17.30" L x 10.80" W x 1.75" H (439.4mm x 274.3mm x 44.5mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PD-9506GC/12GC/24GC Midspan |
Environmental Information | |
PCN Obsolescence/ EOL | PD-350/6512/950/9512/9524/9606 obs 27/Dec/2023 |
PCN Packaging | Label Change 27/Jun/2023 |
HTML Datasheet | PD-9506GC/12GC/24GC Midspan |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.8500 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PD-9606GC/AC-JP | Microchip Technology | 0 | 150-PD-9606GC/AC-JP-ND | ¥9,003.18800 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 150-PD-9506GC/AC-JP |
Standard Package | 5 |