PD-9001-10GC/AC-UK | ||
---|---|---|
DigiKey Part Number | 150-PD-9001-10GC/AC-UK-ND | |
Manufacturer | ||
Manufacturer Product Number | PD-9001-10GC/AC-UK | |
Description | 1-PORT AT 30W 10G UK CORD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 727 mA | |
Power (Watts) - Per Port | 40W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -10°C ~ 45°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 6.53" L x 3.46" W x 1.68" H (165.9mm x 87.9mm x 42.7mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥732.54300 | ¥7,325.43 |