MT88L70ASR1

DigiKey Part Number
MT88L70ASR1TR-ND - Tape & Reel (TR)
MT88L70ASR1CT-ND - Cut Tape (CT)
MT88L70ASR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT88L70ASR1
Description
IC TELECOM INTERFACE 18SOIC
Customer Reference
Detailed Description
Telecom IC DTMF Receiver 18-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
DTMF Receiver
Interface
-
Number of Circuits
1
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.