MT8870DSR1 | ||
---|---|---|
DigiKey Part Number | MT8870DSR1TR-ND - Tape & Reel (TR) MT8870DSR1CT-ND - Cut Tape (CT) MT8870DSR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT8870DSR1 | |
Description | IC TELECOM INTERFACE 18SOIC | |
Customer Reference | ||
Detailed Description | Telecom IC DTMF Receiver 18-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MT8870DSR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | DTMF Receiver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MT8870D(-1) |
Environmental Information | |
PCN Design/Specification | Marking Change 05/Apr/2019 |
PCN Packaging | Packing Changes 07/Jul/2019 |
PCN Other | Multiple Changes 05/Apr/2019 |
HTML Datasheet | MT8870D(-1) |
EDA Models | MT8870DSR1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.00707 | ¥13,007.07 |
Attribute | Description |
---|---|
Other Names | MT8870DSR1CT MT8870DSR1DKR MT8870DSR1TR MT8870DSR1-ND |
Standard Package | 1,000 |