MSCGL40X120T3AG | ||
---|---|---|
DigiKey Part Number | 150-MSCGL40X120T3AG-ND | |
Manufacturer | ||
Manufacturer Product Number | MSCGL40X120T3AG | |
Description | PM-IGBT-TFS-SP3F | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Full Bridge 1200 V 40 A Chassis Mount SP3F |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 40 A | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP3F | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Assembly/Origin | Assembly Site 04/Aug/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥1,091.05000 | ¥7,637.35 |
100 | ¥779.30660 | ¥77,930.66 |
Attribute | Description |
---|---|
Other Names | 150-MSCGL40X120T3AG |
Standard Package | 1 |