Low-Side Gate Driver IC Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4427YMM-TR

DigiKey Part Number
576-1547-2-ND - Tape & Reel (TR)
576-1547-1-ND - Cut Tape (CT)
576-1547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4427YMM-TR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC4427YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
20ns, 29ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers
2
Supplier Device Package
8-MSOP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4427AEUAMicrochip Technology87TC4427AEUA-ND¥18.11000Similar
TC4427AEUA713Microchip Technology310TC4427AEUA713CT-ND¥18.11000Similar
TC4427EUAMicrochip Technology384TC4427EUA-ND¥14.97000Similar
TC4427EUA713Microchip Technology17,680TC4427EUA713CT-ND¥14.97000Similar
TC4427VUAMicrochip Technology356TC4427VUA-ND¥15.71000Similar
In-Stock: 1,312
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
25¥9.01440¥225.36
100¥8.18730¥818.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.18730¥20,468.25
Manufacturers Standard Package