MIC39302WU | ||
---|---|---|
DigiKey Part Number | 576-4074-ND | |
Manufacturer | ||
Manufacturer Product Number | MIC39302WU | |
Description | IC REG LINEAR POS ADJ 3A TO263-5 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | MIC39302WU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 3A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MIC39300-02 |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Qualification Production Site 23/May/2014 |
PCN Packaging | MBB/Label Chgs 16/Nov/2018 |
HTML Datasheet | MIC39300-02 |
EDA Models | MIC39302WU Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.78000 | ¥48.78 |
25 | ¥40.72840 | ¥1,018.21 |
100 | ¥36.98890 | ¥3,698.89 |
Attribute | Description |
---|---|
Other Names | MIC39302WU-ND 576-4074 |
Standard Package | 50 |