Direct




MCP4921T-E/MC | |
|---|---|
DigiKey Part Number | MCP4921T-E/MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4921T-E/MC |
Description | IC DAC 12BIT 8-DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4921T-E/MC Models |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.25 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 8-VFDFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 8-DFN (2x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4921-E/MC | Microchip Technology | 332 | MCP4921-E/MC-ND | ¥21.67000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥19.01178 | ¥62,738.87 |






