MCP45HV51T-103E/MQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ¥16.54000
Datasheet
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP45HV51T-103E/MQ

DigiKey Part Number
MCP45HV51T-103E/MQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP45HV51T-103E/MQ
Description
IC DIG POT 10K 20-VQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 20-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Microchip Technology
Voltage - Supply
1.8V ~ 5.5V, 10V ~ 36V, ±5V ~ 18V
Packaging
Tape & Reel (TR)
Features
Mute, Selectable Address
Part Status
Active
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
100ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-VQFN (5x5)
Number of Circuits
1
Package / Case
20-VQFN Exposed Pad
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
145
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP45HV51-103E/MQMicrochip Technology0MCP45HV51-103E/MQ-ND¥16.54000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥13.75424¥45,388.99
Manufacturers Standard Package